-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN-ECO 16A-HCC-M25 W. CABLE GL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4355
|
Newark | Hood W/ Cable Gland, 16A, 180 Deg C, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Eco Series Size 16A Inserts, Locking Type:- Rohs Compliant: Yes |Harting 19461160436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8000 / $52.3600 | Buy Now |
DISTI #
1195-5951-ND
|
DigiKey | HAN-ECO 16A-HCC-M25 W. CABLE GL. Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$28.6979 / $38.7500 | Buy Now |
DISTI #
617-19461160436
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16A-HCC-M25 w/ cable gl RoHS: Compliant | 5 |
|
$33.9100 / $40.2000 | Buy Now |
DISTI #
V79:2366_26830072
|
Arrow Electronics | Hood 180° 16A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 5 |
|
$23.6900 | Buy Now |
DISTI #
71003547
|
RS | Connector Power Heavy Duty Han-Eco 16A-HCC-M25 w/ cable gl | HARTING 19461160436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2600 / $46.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.2400 | Buy Now |
DISTI #
HRT19461160436
|
Heilind Electronics | HAN-ECO 16A-HCC-M25 W/CABLE GL | Americas - 0 in Stock |
|
$40.1563 / $54.2600 | Buy Now |
DISTI #
62363563
|
Verical | Hood 180° 16A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 5 |
|
$23.6900 | Buy Now |
DISTI #
19461160436
|
TTI | Heavy Duty Power Connectors Han-Eco 16A-HCC-M25 w/ cable gl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$32.8800 / $37.3800 | Buy Now |
DISTI #
19461160436
|
TME | Enclosure: for HDC connectors, Han-Eco® A, size 16A, for cable Min Qty: 1 | 1 |
|
$40.7300 / $54.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19461160436
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19461160436
HARTING Technology Group
HAN-ECO 16A-HCC-M25 W. CABLE GL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |