-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3669
|
Newark | Heavy Duty Base, Size 10A, Lever, Nylon, Product Range:Han-Eco Series, Connector Mounting:Panel Mount, Rectangular Shell Size:10A, For Use With:Harting Size 10A Inserts & Modules, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19462100301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $33.8000 | Buy Now |
DISTI #
1195-6112-ND
|
DigiKey | HAN-ECO 10A HOUSING - OUTDOOR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$23.5644 / $31.8200 | Buy Now |
DISTI #
71028620
|
RS | Connector Power Heavy Duty Han-Eco 10A Housing OUTDOOR | HARTING 19462100301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3500 / $40.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7500 | Buy Now |
DISTI #
HRT19462100301
|
Heilind Electronics | 10A HSNG - OUTDOOR | Americas - 0 in Stock |
|
$26.3750 / $35.0200 | Buy Now |
DISTI #
2775230
|
element14 Asia-Pacific | HEAVY DUTY BASE, SIZE 10A, LEVER, NYLON RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.2926 / $38.5969 | Buy Now |
DISTI #
2775230
|
Farnell | HEAVY DUTY BASE, SIZE 10A, LEVER, NYLON RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Each | 0 |
|
$26.4574 / $35.7262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19462100301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19462100301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |