-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3688
|
Newark | Hood, 75 Deg C, Size 16A, M20, 1Lever, Product Range:Han-Eco Series, Cable Exit Angle:75°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Size 16A Inserts & Modules, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19463160546 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2500 / $55.6700 | Buy Now |
DISTI #
1195-6119-ND
|
DigiKey | HAN-ECO 16A HOOD SIDE ENTRY M25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$37.6930 / $48.1800 | Buy Now |
DISTI #
617-19463160546
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16A HSE M25 9-17 w/GLND -OUTDOOR RoHS: Compliant | 5 |
|
$38.7100 / $45.9500 | Buy Now |
DISTI #
71028627
|
RS | Han-Eco 16A Hood Side EntryM25 w/ gland (holds cable 9-17mm) - OUTDOOR | HARTING 19463160546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2100 / $49.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.4600 | Buy Now |
DISTI #
HRT19463160546
|
Heilind Electronics | 16A HOOD SIDE ENTRY M25 W/ GLAND (HOLDS CABLE 9-17MM) - | Americas - 0 in Stock |
|
$42.6719 / $57.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19463160546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19463160546
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |