Part Details for 1947457 (ALTERNATE: 1947457) by RS Pro
Overview of 1947457 (ALTERNATE: 1947457) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1947457 (ALTERNATE: 1947457)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72153909
|
RS | Gray ABS Push Button Enclosure 22mm Diameter 70 x 70 x 74mm | RS PRO 1947457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$17.0400 | Buy Now |