Part Details for 1947650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1947650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1947650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4365
|
Newark | Blzp 5.08Hc/14/270Lr Sn Or Bx |Weidmuller 1947650000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $14.1700 | Buy Now |
DISTI #
1947650000-ND
|
DigiKey | TERM BLOCK PLUG 14POS 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4750 | Buy Now |
DISTI #
1947650000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1947650000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1947650000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/14/270LR SN OR BX RoHS: Compliant | 0 |
|
$7.5400 / $12.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $9.5100 | Buy Now |