Part Details for 1948 by Keystone Electronics Corp
Overview of 1948 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5607
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 31.8Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:31.8Mm, Overall Length:36.5Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1948 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
36-1948-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$0.8866 / $1.8000 | Buy Now |
DISTI #
534-1948
|
Mouser Electronics | Standoffs & Spacers NB 1.250 M/F THRD RoHS: Compliant | 95 |
|
$0.8860 / $1.8000 | Buy Now |
DISTI #
70181869
|
RS | Standoff, 1/4 Hex M-F, Threaded (4-40), Length 1.250, Brass/Nickel | Keystone Electronics 1948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.5100 / $1.8000 | Buy Now |
|
Future Electronics | Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0100 / $2.1300 | Buy Now |
DISTI #
KEY1948
|
Heilind Electronics | Americas - 39 in Stock |
|
$1.9600 | Buy Now | |
DISTI #
KEYS1948
|
TME | Screwed spacer sleeve, 31.75mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.4000 / $1.7900 | RFQ |
DISTI #
KEY1948
|
Interstate Connecting Components | 13 |
|
$1.9600 | Buy Now | |
DISTI #
000000000000033039
|
Sager | Standoffs & Spacers NB 1.250 M/F THRD Min Qty: 500 | 0 |
|
$0.9100 / $1.7900 | Buy Now |
DISTI #
2667542
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9815 / $2.3512 | Buy Now |
Part Details for 1948
1948 CAD Models
1948 Part Data Attributes
|
1948
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1948
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |