Part Details for 1948050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1948050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7297
|
Newark | Terminal Block, Pluggable, 7Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15.5A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1948050000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.3300 | Buy Now |
DISTI #
05P4404
|
Newark | Blzp 5.08Hc/07/90 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1948050000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.0000 | Buy Now |
DISTI #
1948050000-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9020 / $7.8000 | Buy Now |
DISTI #
1948050000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948050000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1948050000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/07/90 SN OR BX RoHS: Compliant | 0 |
|
$3.9000 / $7.7900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant | 27 Factory Stock |
|
$3.9500 / $5.2000 | Buy Now |
DISTI #
1948050000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948050000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1948050000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948050000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
2509685
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 7POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3078 / $7.4288 | Buy Now |
DISTI #
2509685
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 7POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$4.7086 / $5.8576 | Buy Now |