There are no models available for this part yet.
Overview of 1948060000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1948060000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y7298
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15.5A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1948060000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now | |
DISTI #
1948060000-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3246 / $7.1600 | Buy Now | |
DISTI #
1948060000
|
Avnet Americas | Conn Terminal Block F 8 POS 5.08mm Crimp RA Cable Mount 23A Box (Alt: 1948060000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 1 Days | 0 |
|
$4.2455 / $4.8909 | Buy Now | |
DISTI #
470-1948060000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/08/90 SN OR BX | 368 |
|
$4.3200 / $7.1600 | Buy Now | |
Onlinecomponents.com | Conn Multi Functional Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 294 Factory Stock |
|
$4.4000 / $5.4000 | Buy Now | ||
Master Electronics | Conn Multi Functional Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant | 294 Factory Stock |
|
$4.4000 / $5.4000 | Buy Now |