Part Details for 1948070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1948070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7299
|
Newark | Terminal Block, Pluggable, 9Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15.5A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1948070000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
281-6002-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$4.9201 / $8.8800 | Buy Now |
DISTI #
1948070000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948070000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1948070000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/09/90 SN OR BX RoHS: Compliant | 0 |
|
$4.9200 / $8.8700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
37 In Stock 144 Factory Stock |
|
$4.7900 / $5.7500 | Buy Now |
DISTI #
51702815
|
Verical | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 1544 | Americas - 36 |
|
$7.4772 | Buy Now |
DISTI #
1948070000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948070000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
2509687
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8417 / $9.0117 | Buy Now |
DISTI #
2509687
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$5.2476 / $10.1820 | Buy Now |
|
Master Electronics | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant |
37 In Stock 144 Factory Stock |
|
$4.7900 / $5.7500 | Buy Now |