Part Details for 1948734 by Phoenix Contact
Overview of 1948734 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1948734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001489085
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw | 0 |
|
Buy Now | |
DISTI #
2927852
|
Farnell | PCB CONNECTOR, MSTB 2,5/ 4-ST-5,08-RF RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.5986 | Buy Now |
Part Details for 1948734
1948734 CAD Models
1948734 Part Data Attributes:
|
1948734
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1948734
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0 | |
Fastening Method | SCREW | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1948734
This table gives cross-reference parts and alternative options found for 1948734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1948734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1779437 | Modular Terminal Block, 12A, 2.5mm2 | Phoenix Contact | 1948734 vs 1779437 |