Part Details for 1949840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4502
|
Newark | Blzp 5.08Hc/06/90F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1949840000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.3900 | Buy Now |
DISTI #
72Y7307
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15.5A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1949840000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.8300 | Buy Now |
DISTI #
1949840000-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
112 In Stock |
|
$3.5632 / $7.1300 | Buy Now |
DISTI #
1949840000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949840000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1949840000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/06/90F SN OR BX RoHS: Compliant | 0 |
|
$3.6000 / $7.1200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 0 |
|
$3.5200 / $4.3200 | Buy Now |