Part Details for 1949870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4505
|
Newark | Blzp 5.08Hc/09/90F Sn Or Bx |Weidmuller 1949870000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $10.4200 | Buy Now |
DISTI #
4381-1949870000-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
30 In Stock |
|
$2.8896 / $7.5167 | Buy Now |
DISTI #
1949870000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949870000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1949870000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/09/90F SN OR BX RoHS: Compliant | 0 |
|
$5.0900 / $9.1900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 15A Box RoHS: Compliant | 0 |
|
$5.1300 / $6.3000 | Buy Now |
DISTI #
1949870000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949870000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
2509699
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8133 | Buy Now |