Part Details for 1949880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1949880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1949880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7311
|
Newark | Terminal Block, Pluggable, 10Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:15.5A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1949880000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
4381-1949880000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
30 In Stock |
|
$2.8224 / $6.1713 | Buy Now |
DISTI #
1949880000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1949880000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1949880000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/10/90F SN OR BX RoHS: Compliant | 0 |
|
$5.6300 / $10.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$5.6700 / $7.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$5.6700 / $7.6600 | Buy Now |