Part Details for 194D334X9025A8B by Vishay Intertechnologies
Overview of 194D334X9025A8B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D334X9025A8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D334X9025A8B
|
Avnet Americas | 194D334X9025A8B - Bulk (Alt: 194D334X9025A8B) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0138 | Buy Now |
DISTI #
74-194D334X9025A8B
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.33uF 25volts 10% A case Conformal RoHS: Not Compliant | 0 |
|
$4.5200 / $7.6900 | Order Now |
Part Details for 194D334X9025A8B
194D334X9025A8B CAD Models
194D334X9025A8B Part Data Attributes
|
194D334X9025A8B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D334X9025A8B
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 194D334X9025A8B
This table gives cross-reference parts and alternative options found for 194D334X9025A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D334X9025A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA334K025LDMT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025LDMT0023 |
TAZA334K025CRLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025CRLD0H23 |
TAZA334K025CLLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025CLLC9845 |
TAZA334K025CKMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025CKMC0024 |
T429A334K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005 | KEMET Corporation | 194D334X9025A8B vs T429A334K025AH |
TAZA334K025CRMC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025CRMC0924 |
TAZA334K025CEMB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025CEMB0823 |
TAZA334K025LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025LWLZ0700 |
TAZA334K025LRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025LRSD0823 |
TAZA334K025LLSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.33uF, 1005, | Kyocera AVX Components | 194D334X9025A8B vs TAZA334K025LLSZ0724 |