Part Details for 194D336X0015H2T by Vishay Intertechnologies
Overview of 194D336X0015H2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D336X0015H2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194D336X0015H2T
|
Avnet Americas | 194D336X0015H2T - Tape and Reel (Alt: 194D336X0015H2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.1213 | Buy Now |
DISTI #
74-194D336X0015H2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 15volts 20% H case Conformal RoHS: Compliant | 0 |
|
$6.4800 / $6.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks | 0 |
|
$6.6300 | Buy Now |
Part Details for 194D336X0015H2T
194D336X0015H2T CAD Models
194D336X0015H2T Part Data Attributes
|
194D336X0015H2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
194D336X0015H2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 194D336X0015H2T
This table gives cross-reference parts and alternative options found for 194D336X0015H2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D336X0015H2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HK336MDTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X0015H2T vs CWR09HK336MDTR |
CWR09HC336MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X0015H2T vs CWR09HC336MZBBULK |
TAZH336M015LELC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015LELC0045 |
TAZH336M015LBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015LBSD0H24 |
T429H336M015TH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | KEMET Corporation | 194D336X0015H2T vs T429H336M015TH42527280 |
T429H336M015CK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 194D336X0015H2T vs T429H336M015CK4251WAFL |
TAZH336M015LAMB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015LAMB0700 |
TAZH336M015CWMB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, 2915, | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015CWMB0745 |
TAZH336M015CWLDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015CWLDT724 |
TAZH336M015CBLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 194D336X0015H2T vs TAZH336M015CBLB99GC |