Part Details for 195-10MST by CTS Corporation
Overview of 195-10MST by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-10MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT19510MST-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7999 | Buy Now |
DISTI #
195-10MST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 195-10MST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5366 / $0.7701 | Buy Now |
DISTI #
774-19510MST
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, PIANO, 10 POS, Thru-Hole, TAPE SEALED, TUBE, OFF | 955 |
|
$0.7180 / $1.3000 | Buy Now |
|
Future Electronics | DIP Switches / SIP Switches SPST 10 switch sections RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.7860 / $1.6160 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ | ||
|
Master Electronics | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.7860 / $1.6160 | Buy Now |
Part Details for 195-10MST
195-10MST CAD Models
195-10MST Part Data Attributes
|
195-10MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
195-10MST
CTS Corporation
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSN,TOP TAPE SEAL | |
Body Breadth | 9.65 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 27.58 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 195-10MST
This table gives cross-reference parts and alternative options found for 195-10MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195-10MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194-10MST | Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 195-10MST vs 194-10MST |