Part Details for 195-8MSN by CTS Corporation
Overview of 195-8MSN by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-8MSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195-8MSN-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6739 | Buy Now |
DISTI #
195-8MSN
|
Avnet Americas | Switch DIP ON OFF SPST 8 Piano 0.05A 24VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 195-8MSN) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.4528 / $0.6493 | Buy Now |
DISTI #
774-195-8MSN
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, SIDE ACTUATED, 8-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TUBE PACK RoHS: Compliant | 0 |
|
$0.5830 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.8470 | Buy Now |
Part Details for 195-8MSN
195-8MSN CAD Models
195-8MSN Part Data Attributes:
|
195-8MSN
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
195-8MSN
CTS Corporation
SWITCH PIANO DIP SPST 50MA 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT ON POSITION | |
Body Breadth | 9.779 mm | |
Body Height | 7.8994 mm | |
Body Length or Diameter | 22.5044 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 195-8MSN
This table gives cross-reference parts and alternative options found for 195-8MSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195-8MSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJ-05-T-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJ-05-T-TR |
LDJR-07 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJR-07 |
DPL-07-T | Piano Dip Switch, 7 Switches, SPST, Off-on, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | 195-8MSN vs DPL-07-T |
LDJ-02-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJ-02-B |
LDM-01-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDM-01-T |
LDJR-09-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJR-09-T-B |
LDJ-05 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJ-05 |
LDJR-07-T | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJR-07-T |
195-9MS-N-P | Piano Dip Switch, 9 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 195-8MSN vs 195-9MS-N-P |
LDJR-03-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 195-8MSN vs LDJR-03-L-T-B |