There are no models available for this part yet.
Overview of 1950 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1950IGN#TRPBF | Analog Devices | 1x Switch PWM Cntr w/ Auxiliar | |
LT1950IGN#PBF | Analog Devices | 1x Switch PWM Cntr w/ Auxiliar | |
LT1950EGN#PBF | Analog Devices | 1x Switch PWM Cntr w/ Auxiliar |
Price & Stock for 1950 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5609
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 38.1Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:38.1Mm, Overall Length:42.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1950 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.6900 | Buy Now | |
DISTI #
36-1950-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8755 / $2.2800 | Buy Now | |
DISTI #
534-1950
|
Mouser Electronics | Standoffs & Spacers NB 1.500 M/F THRD RoHS: Compliant | 107 |
|
$0.8750 / $2.0000 | Buy Now | |
DISTI #
70181870
|
RS | Standoff, 1/4 Hex M-F, Threaded (4-40), Length 1.500, Brass/Nickel | Keystone Electronics 1950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6300 / $1.9400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0300 | Buy Now | ||
Bisco Industries | 126 |
|
Buy Now | ||||
DISTI #
27195968
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 82 |
|
$2.3532 / $5.1701 | Buy Now | |
DISTI #
66763292
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 44 |
|
$2.3532 / $5.1701 | Buy Now | |
Quest Components | 16 |
|
$1.8800 / $3.0080 | Buy Now | |||
DISTI #
KEYS1950
|
TME | Screwed spacer sleeve, 38.1mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$1.4700 / $1.8900 | RFQ |
CAD Models for 1950 by Keystone Electronics Corp
Part Data Attributes for 1950 by Keystone Electronics Corp
1950
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
1950Keystone Electronics CorpVS
-