There are no models available for this part yet.
Overview of 1950090000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1950090000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05P4526
|
Newark | Blzp 5.08Hc/07/90F Sn Bk Bx |Weidmuller 1950090000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $8.2300 | Buy Now | |
DISTI #
1950090000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1950090000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | ||
DISTI #
470-1950090000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/07/90F SN BK BX RoHS: Compliant | 0 |
|
$4.1000 / $8.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $4.9800 | Buy Now |