There are no models available for this part yet.
Overview of 1950094 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1950094 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1950094-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0880 | Buy Now | |
DISTI #
651-1950094
|
Mouser Electronics | Pluggable Terminal Blocks FKC2.5/2-ST-5 08 NZ23099 RoHS: Compliant | 0 |
|
$2.0100 / $2.2800 | Order Now | |
DISTI #
71550306
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 2 Position Combicon Control Series | Phoenix Contact 1950094 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.4800 | Buy Now | ||
DISTI #
000000000005181461
|
Sager | Pluggable Terminal Blocks FKC2.5/2-ST-5 08 NZ23099 Min Qty: 50 | 0 |
|
$2.3700 / $2.6500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $2.4800 | Buy Now |
CAD Models for 1950094 by Phoenix Contact
Part Data Attributes for 1950094 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PBT
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
12 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CB; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|