Part Details for 1950310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1950310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1950310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4544
|
Newark | Blzp 5.08Hc/02/270F Sn Or Bx |Weidmuller 1950310000 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.7700 | Buy Now |
DISTI #
4381-1950310000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
85 In Stock |
|
$0.9358 / $1.5700 | Buy Now |
DISTI #
1950310000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1950310000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1950310000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/02/270F SN OR BX RoHS: Compliant | 0 |
|
$1.5600 / $3.0800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 20A Box |
993 In Stock 80 Factory Stock |
|
$1.7100 / $2.2500 | Buy Now |
DISTI #
1950310000
|
Avnet Abacus | Pluggable Terminal Block Plug 2 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1950310000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 20A Box |
993 In Stock 80 Factory Stock |
|
$1.7100 / $2.2500 | Buy Now |