There are no models available for this part yet.
Overview of 19505 B59250 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD19505KCS | Texas Instruments | 80V, N ch NexFET MOSFET™, single TO-220, 3.1mOhm 3-TO-220 -55 to 175 | |
CSD19505KTTT | Texas Instruments | 80V, N ch NexFET MOSFET™, single D2PAK, 3.1mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD19505KTT | Texas Instruments | 80V, N ch NexFET MOSFET™, single D2PAK, 3.1mOhm 3-DDPAK/TO-263 -55 to 175 |
Price & Stock for 19505 B59250 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F2199
|
Newark | 3 #14 Pvc Type Stow-A/ Black, Matte Rohs Compliant: Yes |Belden 19505 B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 17 |
|
$2,718.5400 / $2,928.9000 | Buy Now | |
DISTI #
BEL6203-250-ND
|
DigiKey | CABLE 3COND 14AWG BLACK Min Qty: 250 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.0870 | Buy Now | |
DISTI #
566-19505B59250
|
Mouser Electronics | Multi-Conductor Cables 3 #14 PVC TYPE STOW-A | 0 |
|
$2,614.5900 | Order Now | |
DISTI #
70005457
|
RS | Multiconductor Cable, 3C, 14AWG, 41x30, BC, PVC ins, Black PVC jkt, CE | Belden 19505 B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,640.7400 | RFQ |