There are no models available for this part yet.
Overview of 19508 B59250 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-195-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch |
Price & Stock for 19508 B59250 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F2202
|
Newark | Cable, Length 250 Feet Rohs Compliant: Yes |Belden 19508 B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 3 |
|
$1,433.8800 / $1,544.8400 | Buy Now | |
DISTI #
BEL6206-250-ND
|
DigiKey | CABLE 2COND 14AWG BLACK Min Qty: 250 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0343 | Buy Now | |
DISTI #
566-19508-250-B59
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C UNSHLD 250ft SPOOL FLAT BLK RoHS: Compliant | 0 |
|
$1,386.6700 | Order Now | |
DISTI #
70005449
|
RS | Multiconductor Cable, 2C, 14AWG, 41x30, BC, PVC ins, Black PVC jkt, CE | Belden 19508 B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,400.5400 | RFQ |