Part Details for 1951180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1951180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1951180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7169
|
Newark | Svz 7.62Hp/06/180Rsh180C Sn Bk Bx |Weidmuller 1951180000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.9800 | Buy Now |
DISTI #
1951180000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5848 | Buy Now |
DISTI #
1951180000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1951180000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1951180000
|
Mouser Electronics | Pluggable Terminal Blocks SVZ 7.62HP/06/180RSH180C SN BK BX | 0 |
|
$11.3900 / $15.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7700 / $15.5800 | Buy Now |