Part Details for 1952021 by Phoenix Contact
Overview of 1952021 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1952021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7283
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1952021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.6200 | Buy Now |
DISTI #
277-11021-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
485 In Stock |
|
$3.3394 / $4.0700 | Buy Now |
DISTI #
651-1952021
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 2334 |
|
$3.3300 / $4.0700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
980 In Stock |
|
$3.2800 / $3.9800 | Buy Now |
DISTI #
1952021
|
TTI | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.6400 / $4.1700 | Buy Now |
DISTI #
000000000001169190
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$4.2000 / $4.9000 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK PLUG 2POS STR 3.5MM | 250 |
|
$1.3237 / $2.0753 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
DISTI #
2776491
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 382 |
|
$3.6768 / $4.1098 | Buy Now |
DISTI #
2776491
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 382 |
|
$3.2843 / $4.9078 | Buy Now |
Part Details for 1952021
1952021 CAD Models
1952021 Part Data Attributes
|
1952021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952021
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1952021
This table gives cross-reference parts and alternative options found for 1952021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1952021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1709249 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1952021 vs 1709249 |
1863301 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952021 vs 1863301 |
1752515 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1952021 vs 1752515 |
FMC1,5/2-STF-3,5CRWHLCBK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1952021 vs FMC1,5/2-STF-3,5CRWHLCBK |