Part Details for 195204-130 by Johnson Electric / Parlex Corporation
Overview of 195204-130 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195204-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195204-130
|
Mouser Electronics | Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Pull FF w/o AR Flat | 0 |
|
$15.5200 / $16.3800 | Order Now |
DISTI #
71777819
|
RS | Pull FF Tubular Solenoid, STA,3/4" OD,24.0 VDC,20.70 Ohm,28W,25% Duty | Johnson Electric 195204-130 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4600 | RFQ |
|
Onlinecomponents.com | Ledex STA Pull Tubular Solenoid - 3/4 in OD - 12.0 to 38.0 VDC - 20.70 Ohms - 23.3N RoHS: Compliant | 0 |
|
$15.3100 / $20.9500 | Buy Now |