Part Details for 195207-227 by Johnson Electric / Parlex Corporation
Overview of 195207-227 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195207-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195207-227
|
Mouser Electronics | Solenoids & Actuators STA Tubular 1" x 2" Push 60 deg w/o AR Flat | 0 |
|
$26.8200 | Order Now |
DISTI #
71777877
|
RS | Push 60 Deg. Tubular Solenoid, STA,1" x 2",21.0 VDC,11.50 Ohm,40W,25% Duty | Johnson Electric 195207-227 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9400 | RFQ |
|
Onlinecomponents.com | Push Tabular Selonoid - 10.7VDC@100% Duty Cycle - 11.5 Ohm Coil Resistance - 60° Plunger - 10 Inch Leads | 0 |
|
$18.5100 / $50.4300 | Buy Now |