-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-212LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1952212-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3890 | Buy Now |
DISTI #
651-1952212
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 49 |
|
$7.1300 / $8.3700 | Buy Now |
DISTI #
71712876
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 1952212 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $10.2800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$6.9100 / $9.3900 | Buy Now |
DISTI #
000000000001169207
|
Sager | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$8.3800 / $9.0300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$6.9100 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1952212
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952212
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |