Part Details for 1952250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1952250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1952250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5538
|
Newark | Lmzf 7/3/135 3.5Sw |Weidmuller 1952250000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.1200 | Buy Now |
DISTI #
1952250000-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 7.5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7313 | Buy Now |
DISTI #
1952250000
|
Avnet Americas | PC Board Terminal Block Header 3 Position 7mm 135 Degree Through Hole Black Box (Alt: 1952250000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1952250000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 7/3/135 3.5SW | 0 |
|
$0.5670 / $1.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5860 / $0.8810 | Buy Now |
DISTI #
1952250000
|
Avnet Abacus | (Alt: 1952250000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |