Part Details for 1952283 by Phoenix Contact
Overview of 1952283 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-283LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for 1952283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X3907
|
Newark | Fmc 1 5/ 4-St-3 5 |Phoenix Contact 1952283 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001094255
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 1 | 1022 |
|
$3.9900 / $6.1800 | Buy Now |
DISTI #
1952283
|
Avnet Abacus | FMC 1,5/ 4-ST-3,5, FMC154ST35 (Alt: 1952283) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
LCSC | 4 1 3.5mm Green Pluggable System Terminal Block ROHS | 33 |
|
$1.0558 / $1.1156 | Buy Now |
Part Details for 1952283
1952283 CAD Models
1952283 Part Data Attributes
|
1952283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952283
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1952283
This table gives cross-reference parts and alternative options found for 1952283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1952283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1725133 | Phoenix Contact | $2.7173 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1952283 vs 1725133 |
FK-MCP1,5/4-ST-3,81CRWHBDCN1 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1952283 vs FK-MCP1,5/4-ST-3,81CRWHBDCN1 |
1701253 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1952283 vs 1701253 |
1748370 | Phoenix Contact | $3.6732 | Barrier Strip Terminal Block | 1952283 vs 1748370 |
1940114 | Phoenix Contact | $4.8884 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1952283 vs 1940114 |