Part Details for 1952403 by Phoenix Contact
Overview of 1952403 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1952403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9098-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
87 In Stock |
|
$11.7244 / $14.2900 | Buy Now |
DISTI #
651-1952403
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 142 |
|
$11.7200 / $14.2900 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
40 In Stock |
|
$11.7200 / $15.4900 | Buy Now |
DISTI #
1952403
|
TTI | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 24-16AWG Spring pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.3700 / $12.6500 | Buy Now |
DISTI #
000000000001169221
|
Sager | Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$14.7400 / $15.2900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
DISTI #
3238788
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 16WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.9654 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
40 In Stock |
|
$11.7200 / $15.4900 | Buy Now |
Part Details for 1952403
1952403 CAD Models
1952403 Part Data Attributes
|
1952403
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1952403
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1952403
This table gives cross-reference parts and alternative options found for 1952403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1952403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1940237 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952403 vs 1940237 |
1966237 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952403 vs 1966237 |
1940046 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1952403 vs 1940046 |
1752531 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1952403 vs 1752531 |