-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1953428-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0860 | Buy Now |
DISTI #
651-1953428
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.8300 / $4.4600 | Order Now |
DISTI #
71616763
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 4 Position | Phoenix Contact 1953428 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $5.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $4.5500 | Buy Now |
DISTI #
000000000001169307
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.6400 / $5.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7600 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1953428
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1953428
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |