Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
TERM BLOCK HDR 4POS 90DEG 3.5MM
Min Qty:
1
Lead time:
6 Weeks
Container:
Bulk
|
788 In Stock
|
|
$2.6000
|
Buy Now
|
|
|
Mouser Electronics
|
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header
RoHS:
Compliant
|
250
|
-
1
$2.6000
-
50
$2.5900
-
1,000
$2.5800
|
$2.5800 / $2.6000
|
Buy Now
|
|
|
Onlinecomponents.com
|
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Thru-Hole
RoHS:
Compliant
|
30 In Stock 73 Factory Stock
|
-
1
$3.2700
-
50
$2.9700
-
100
$2.9200
-
250
$2.7000
-
500
$2.6400
-
1,000
$2.6000
-
2,500
$2.5400
-
5,000
$2.5000
|
$2.5000 / $3.2700
|
Buy Now
|
|
|
Verical
|
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Thru-Hole Cardboard
RoHS:
Compliant
Min Qty:
3
Package Multiple:
1
Date Code:
2319
|
Americas - 33
|
|
$2.5740
|
Buy Now
|
|
|
Bristol Electronics
|
|
836
|
|
|
RFQ
|
|
|
TTI
|
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header
Min Qty:
50
Package Multiple:
50
Container:
Each
|
Americas - 0
|
|
$2.4900 / $2.5700
|
Buy Now
|
|
|
ComSIT USA
|
PCB HEADER Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 2 Deck(s)
RoHS:
Compliant
|
Stock EU - 150Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
|
|
|
RFQ
|
|
DISTI #
000000000001094272
|
Sager
|
Pluggable Terminal Blocks 2 Pos 3.5mm pitch Through Hole Header
Min Qty:
50
|
0
|
-
50
$3.5600
-
100
$3.4300
-
250
$3.3000
-
500
$3.1900
|
$3.1900 / $3.5600
|
Buy Now
|
|
|
Avnet Abacus
|
MCDN 1,5/ 2-G1-3,5 P26THR, MCDN152G135P26THR (Alt: 1953716)
RoHS:
Compliant
Min Qty:
135
Package Multiple:
135
Lead time:
2 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Thru-Hole
RoHS:
Compliant
|
30 In Stock 73 Factory Stock
|
-
1
$3.2700
-
50
$2.9700
-
100
$2.9200
-
250
$2.7000
-
500
$2.6400
-
1,000
$2.6000
-
2,500
$2.5400
-
5,000
$2.5000
|
$2.5000 / $3.2700
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
PHOENIX CONTACT GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
Want to compare parts?
-
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
VS
-