-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9102-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
110 In Stock |
|
$5.7038 / $6.9500 | Buy Now |
DISTI #
651-1953758
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 56 |
|
$5.7000 / $6.9200 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant |
79 In Stock |
|
$5.4800 / $7.0700 | Buy Now |
DISTI #
1953758
|
TTI | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.5300 / $6.1000 | Buy Now |
|
ComSIT USA | PCB HEADER Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s) RoHS: Compliant | Europe - 50 |
|
RFQ | |
DISTI #
000000000001169324
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$7.3000 / $7.8600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant |
79 In Stock |
|
$5.4800 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1953758
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1953758
Phoenix Contact
Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP; 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |