-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6771-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$6.4756 / $7.8900 | Buy Now |
DISTI #
651-1953761
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 275 |
|
$6.3100 / $7.8300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant | 0 |
|
$6.7000 / $9.1200 | Buy Now |
DISTI #
000000000001169325
|
Sager | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$8.1400 / $8.7700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
DISTI #
2923445
|
Farnell | HEADER, MCDN 1,5/ 7-G1-3,5 P26THR RoHS: Compliant Min Qty: 45 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.8965 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm - The pin length is 2.6 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: "Downloads" RoHS: Compliant | 0 |
|
$6.7000 / $9.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1953761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1953761
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |