Part Details for 19550 by Desco Industries Inc
Overview of 19550 by Desco Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7406
|
Newark | Ionizer, Benchtop, 120Vac, Ionizer Type:Benchtop, Supply Voltage Vac:120Vac, Product Range:Trustat Series Rohs Compliant: Na |Desco 19550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$605.0000 | Buy Now |
DISTI #
809-19550
|
Mouser Electronics | AC Power Cords TRUSTAT BENCHTOP AC IONIZER, 120VAC | 2 |
|
$574.7500 / $605.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.5600 / $648.3500 | Buy Now |