Part Details for 1955086 by Phoenix Contact
Overview of 1955086 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1955086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1955086-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5.08MM Min Qty: 330 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4380 | Buy Now |
DISTI #
651-1955086
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.4300 / $3.4400 | Order Now |
DISTI #
71553164
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 7 Position Combicon Control Series | Phoenix Contact 1955086 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4200 / $3.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $4.9400 | Buy Now |
DISTI #
000000000001169416
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header Min Qty: 330 | 0 |
|
$3.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $4.9400 | Buy Now |
Part Details for 1955086
1955086 CAD Models
1955086 Part Data Attributes
|
1955086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1955086
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LCP, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |