Part Details for 1955550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1955550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1955550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4682
|
Newark | Terminal Block Pluggable, 4 Position, 26-12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:19A, Colour:Black Rohs Compliant: Yes |Weidmuller 1955550000 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
281-2587-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1933 / $4.7800 | Buy Now |
DISTI #
1955550000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1955550000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1955550000
|
Mouser Electronics | Pluggable Terminal Blocks 5.00HC/04/180 SN BK RoHS: Compliant | 0 |
|
$2.1400 / $4.7700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box RoHS: Compliant |
10 Partner Stock 81 Factory Stock |
|
$2.1700 / $2.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 21 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
1955550000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1955550000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
1955550000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1955550000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box RoHS: Compliant |
10 Partner Stock 81 Factory Stock |
|
$2.1700 / $2.8600 | Buy Now |