Part Details for 1956330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1956330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1956330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4749
|
Newark | Blzp 5.00Hc/06/180Lr Sn Or Bx |Weidmuller 1956330000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $7.5100 | Buy Now |
DISTI #
1956330000-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 42 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1029 | Buy Now |
DISTI #
1956330000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5mm Straight Cable Mount Orange Box (Alt: 1956330000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1956330000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/06/180LR SN OR BX RoHS: Compliant | 0 |
|
$3.7400 / $7.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $4.5400 | Buy Now |
DISTI #
1956330000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5mm Straight Cable Mount Orange Box (Alt: 1956330000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |