Part Details for 1956400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1956400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1956400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4758
|
Newark | Blzp 5.00Hc/22/180Lr Sn Bk Bx |Weidmuller 1956400000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $23.0300 | Buy Now |
DISTI #
1956400000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 5mm Straight Cable Mount Black Box (Alt: 1956400000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3000 / $27.7600 | Buy Now |
DISTI #
1956400000
|
Avnet Americas | Pluggable Terminal Block Plug 22 Position 5mm Straight Cable Mount Black Box (Alt: 1956400000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |