Part Details for 19565300 by Lapp Group
Overview of 19565300 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19565300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-19565300-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7300 | Buy Now |
DISTI #
71022781
|
RS | EPIC HA 16 TG M25 Metal Hood Straight Entry Single lever | Lapp Group 19565300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5400 / $39.2400 | RFQ |
DISTI #
19565300
|
TME | EPIC H-A 16 TG M25 N.GEW. HOOD Min Qty: 1 | 5 |
|
$14.0300 / $18.0400 | Buy Now |
Part Details for 19565300
19565300 CAD Models
19565300 Part Data Attributes
|
19565300
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
19565300
Lapp Group
Connector Accessory, Hood, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | M25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |