Part Details for 1956550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1956550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1956550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4775
|
Newark | Blzp 5.00Hc/07/180Lr Sn Bk Bx |Weidmuller 1956550000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $8.2400 | Buy Now |
DISTI #
1956550000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4897 | Buy Now |
DISTI #
1956550000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 7 Position 5mm Screw Straight Cable Mount 23A Box (Alt: 1956550000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$3.9152 / $4.5104 | Buy Now |
DISTI #
470-1956550000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/07/180LR SN BK BX RoHS: Compliant | 0 |
|
$4.7700 / $8.2100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$4.0600 / $4.9800 | Buy Now |