Part Details for 1956580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1956580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1956580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4779
|
Newark | Blzp 5.00Hc/04/180Lr Sn Bk Bx |Weidmuller 1956580000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.6500 | Buy Now |
DISTI #
1956580000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1956580000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $11.7900 | Buy Now |