There are no models available for this part yet.
Overview of 1958 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1958-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
RNA51958AFP#H0 | Renesas Electronics Corporation | Single-function Reset IC, SOP, /Tape & Reel |
Price & Stock for 1958 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5616
|
Newark | Spacer/Standoff Hex Brass 6.4Mm X 15.9Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Male-Female, Body Length:15.9Mm, Overall Length:25.4Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 1958 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.0200 | Buy Now | |
DISTI #
36-1958-ND
|
DigiKey | HEX STANDOFF #8-32 BRASS 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7219 In Stock |
|
$0.5811 / $1.4400 | Buy Now | |
DISTI #
534-1958
|
Mouser Electronics | Standoffs & Spacers NB .625 M/F THRD RoHS: Compliant | 318 |
|
$0.5700 / $1.1400 | Buy Now | |
Future Electronics | Brass Nickel Plate Finish HEX Male/Female Threaded Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2100 | Buy Now | ||
Bisco Industries | 5 |
|
Buy Now | ||||
Quest Components | 87 |
|
$1.1400 / $2.2800 | Buy Now | |||
DISTI #
KEYS1958
|
TME | Screwed spacer sleeve, 15.87mm, Int.thread: UNC8-32, hexagonal Min Qty: 10 | 0 |
|
$0.7800 / $1.0000 | RFQ | |
DISTI #
000000000000357980
|
Sager | Standoffs & Spacers NB .625 M/F THRD | 0 |
|
Buy Now |
CAD Models for 1958 by Keystone Electronics Corp
Part Data Attributes for 1958 by Keystone Electronics Corp
1958
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
1958Keystone Electronics CorpVS
-
Related Parts for 1958
-
19587RF/Microwave Attenuators
-
PIC18F2321-I/SOMicrocontrollers
-
1241050-3Headers and Edge Type Connectors
-
LT1425CSSwitching Regulator or Controllers
-
195E1231Visible LEDs
-
5065AFixed Inductors
-
CSD19538Q2TPower Field-Effect Transistors
-
0039000073Terminals and Terminal Blocks
-
1N4002Rectifier Diodes