-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 60mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1958246-1-ND
|
DigiKey | CONN RING ANGLED 1/0AWG #7/16 Min Qty: 200 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.8874 | Buy Now |
DISTI #
571-1958246-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R HR 1/0 7/16 45BEND RoHS: Compliant | 0 |
|
$106.8800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$98.0400 | Buy Now |
DISTI #
AMP1958246-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$122.5442 | Buy Now | |
|
Onlinecomponents.com | TERMINAL,SOLIS R HR 1/0 7/16 45bend RoHS: Compliant |
600 Partner Stock |
|
$113.0000 / $134.8000 | Buy Now |
DISTI #
AMP1958246-1
|
Interstate Connecting Components | 0 |
|
$122.5442 | Buy Now | |
|
Master Electronics | TERMINAL,SOLIS R HR 1/0 7/16 45bend RoHS: Compliant |
600 Partner Stock |
|
$113.0000 / $134.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1958246-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958246-1
TE Connectivity
Ring Terminal, 60mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 1958246-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958246-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696648-1 | KIT1/0,1/2,NI+RT-555-.625X1.75 | TE Connectivity | 1958246-1 vs 696648-1 |
1958245-1 | Ring Terminal, 60mm2 | TE Connectivity | 1958246-1 vs 1958245-1 |
321867-2 | STRATO-THERM, HR 1/0 5/16 NIPL | TE Connectivity | 1958246-1 vs 321867-2 |
696759-1 | Ring Terminal, 60mm2 | TE Connectivity | 1958246-1 vs 696759-1 |