Part Details for 1958270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4858
|
Newark | Blzp 5.00Hc/05/90 Sn Or Bx |Weidmuller 1958270000 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $5.5900 | Buy Now |
DISTI #
1958270000-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0135 | Buy Now |
DISTI #
1958270000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958270000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1958270000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/05/90 SN OR BX RoHS: Compliant | 0 |
|
$2.7800 / $6.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $4.1800 | Buy Now |