Part Details for 1958311-1 by TE Connectivity
Overview of 1958311-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1958311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0807
|
Newark | Terminal, solis R 3/0 10.75Mm |Amp Te Connectivity 1958311-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $7.4400 | Buy Now |
DISTI #
41AJ5039
|
Newark | Terminals Terminal Solis R 3/0 10.75Mm |Amp Te Connectivity 1958311-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 | Buy Now |
DISTI #
A135362-ND
|
DigiKey | CONN RING CIRC 3/0AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
207 In Stock |
|
$6.1125 / $7.2600 | Buy Now |
DISTI #
1958311-1
|
Avnet Americas | Ring Tongue Terminal - Bulk (Alt: 1958311-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1958311-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 3/0 10.75mm RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 3/0 10.75mm RoHS: Compliant |
400 Partner Stock |
|
$5.8100 / $7.6300 | Buy Now |
DISTI #
19583111-TEC
|
TME | 1958311-1 Min Qty: 6 | 400 |
|
$6.8394 / $8.2036 | Buy Now |
DISTI #
000000000003780918
|
Sager | Terminals TERMINAL SOLIS R 3/0 10.75mm | 0 |
|
Buy Now | |
DISTI #
C1S114403857409
|
Chip1Stop | Terminals RoHS: Compliant | 400 |
|
$6.8500 / $7.9100 | Buy Now |
|
Master Electronics | TERMINAL,SOLIS R 3/0 10.75mm RoHS: Compliant |
400 Partner Stock |
|
$5.8100 / $7.6300 | Buy Now |
Part Details for 1958311-1
1958311-1 CAD Models
1958311-1 Part Data Attributes
|
1958311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958311-1
TE Connectivity
Ring Terminal, 85mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 85 mm2 |