Part Details for 1958423-1 by TE Connectivity
Overview of 1958423-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958423-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1958423-1-ND
|
DigiKey | SOLIS R HR 26-22, 6 STUD Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6201 | Buy Now |
DISTI #
1958423-1
|
Avnet Americas | Ring Terminal 26AWG to 22AWG #6 IN Stud Size Nickel - Bulk (Alt: 1958423-1) Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6189 / $0.6779 | Buy Now |
DISTI #
571-1958423-1
|
Mouser Electronics | Terminals SOLIS R HR 26-22 #6 STUD RoHS: Compliant | 0 |
|
$0.7190 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5780 | Buy Now |
DISTI #
AMP1958423-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7224 / $0.7332 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 2000 On Order |
|
$0.7250 / $1.2320 | Buy Now |
DISTI #
AMP1958423-1
|
Interstate Connecting Components | 0 |
|
$0.7224 / $0.7332 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock 2000 On Order |
|
$0.7250 / $1.2320 | Buy Now |
Part Details for 1958423-1
1958423-1 CAD Models
1958423-1 Part Data Attributes
|
1958423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958423-1
TE Connectivity
Ring Terminal, 0.41mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |