Part Details for 1958467-1 by TE Connectivity
Overview of 1958467-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1958467-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1958467-1-ND
|
DigiKey | TERM,SOLIS, RT, 24-20 AWG, #10 S Min Qty: 20000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1445 | Buy Now |
DISTI #
1958467-1
|
Avnet Americas | Ring Terminal 20AWG to 24AWG #10 Tin Plated Copper Loose Piece - Bulk (Alt: 1958467-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1273 | Buy Now |
DISTI #
571-1958467-1
|
Mouser Electronics | Terminals TERM,SOLIS, RT, 24-20 AWG, #10 STUD RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
DISTI #
72016863
|
RS | Terminal, ,Solis, Rt, 24-20 Awg, #10 Stud | TE Connectivity 1958467-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.2050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.1347 | Buy Now |
DISTI #
AMP1958467-1
|
Heilind Electronics | TERM,SOLIS, RT, 24-20 AWG, #10 | Americas - 0 in Stock |
|
$0.1658 / $0.1709 | Buy Now |
|
Onlinecomponents.com | TERM,SOLIS, RT, 24-20 AWG, #10 STUD RoHS: Compliant | 0 |
|
$0.1421 / $0.2976 | Buy Now |
DISTI #
AMP1958467-1
|
Interstate Connecting Components | TERM,SOLIS, RT, 24-20 AWG, #10 | 0 |
|
$0.1658 / $0.1709 | Buy Now |
|
Master Electronics | TERM,SOLIS, RT, 24-20 AWG, #10 STUD RoHS: Compliant | 0 |
|
$0.1421 / $0.2976 | Buy Now |
Part Details for 1958467-1
1958467-1 CAD Models
1958467-1 Part Data Attributes
|
1958467-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958467-1
TE Connectivity
TERM,SOLIS, RT, 24-20 AWG, #10 STUD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |