Part Details for 1958520-2 by TE Connectivity
Overview of 1958520-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1958520-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5741
|
Newark | Strato-Therm, Hr 8 10 Nipl, 45 Bend |Te Connectivity 1958520-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
17-1958520-2-ND
|
DigiKey | STRATO-THERM, HR 8 10 NIPL, 45 B Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8254 | Buy Now |
DISTI #
1958520-2
|
Avnet Americas | Ring Terminal 8AWG 45-Angle - Bulk (Alt: 1958520-2) Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8107 / $0.9153 | Buy Now |
DISTI #
571-1958520-2
|
Mouser Electronics | Terminals STRATO-THERM, HR 8 1 0 NIPL, 45 BEND | 0 |
|
$0.9700 | Order Now |
DISTI #
72016966
|
RS | Strato-Therm, Hr 8 10 Nipl, 45 Bend | TE Connectivity 1958520-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $1.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.7930 | Buy Now |
DISTI #
AMP1958520-2
|
Heilind Electronics | STRATO-THERM, HR 8 10 NIPL, 45 | Americas - 0 in Stock |
|
$0.9460 / $0.9758 | Buy Now |
|
Onlinecomponents.com | STRATO-THERM, HR 8 10 NIPL, 45 BEND RoHS: Compliant |
300 In Stock 700 On Order |
|
$0.8120 / $2.3260 | Buy Now |
DISTI #
AMP1958520-2
|
Interstate Connecting Components | STRATO-THERM, HR 8 10 NIPL, 45 | 0 |
|
$0.9460 / $0.9758 | Buy Now |
|
Master Electronics | STRATO-THERM, HR 8 10 NIPL, 45 BEND RoHS: Compliant |
300 In Stock 700 On Order |
|
$0.8120 / $2.3260 | Buy Now |
Part Details for 1958520-2
1958520-2 CAD Models
1958520-2 Part Data Attributes
|
1958520-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958520-2
TE Connectivity
Ring Terminal, 10.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1958520-2
This table gives cross-reference parts and alternative options found for 1958520-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958520-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41808 | RING TERMINAL 10-8 AWG TPCU | TE Connectivity | 1958520-2 vs 41808 |
330968 | TERMINAL,SOLIS R 8HD 1/4 | TE Connectivity | 1958520-2 vs 330968 |
1958437-1 | STRA,RT,8 AWG,M4/#8,HR,AU | TE Connectivity | 1958520-2 vs 1958437-1 |
61289-1 | RING 12-8 AWG TPBR | TE Connectivity | 1958520-2 vs 61289-1 |
1958532-1 | Ring Terminal, 10.5mm2 | TE Connectivity | 1958520-2 vs 1958532-1 |
331414 | TERMINAL,SOLIS R 8HD 10 | TE Connectivity | 1958520-2 vs 331414 |
1958520-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 1958520-2 vs 1958520-3 |
1958521-3 | Ring Terminal, 10.5mm2 | TE Connectivity | 1958520-2 vs 1958521-3 |
696634-1 | Ring Terminal, 8.36mm2 | TE Connectivity | 1958520-2 vs 696634-1 |
42673-2 | RING .190 (4.82 MM) 8-10 AWG TPBR | TE Connectivity | 1958520-2 vs 42673-2 |